
MSRT200160D | |
|---|---|
DigiKey Part Number | 5806-MSRT200160D-ND |
Manufacturer | |
Manufacturer Product Number | MSRT200160D |
Description | DIODE MODULE GEN PURP 1600V 200A |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1600 V 200A Chassis Mount TO-244AB Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 A |
Manufacturer DACO Semiconductor | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 10 µA @ 1600 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 175°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Chassis Mount |
Technology Standard | Package / Case TO-244AB Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 1600 V | Supplier Device Package Three Tower |
Current - Average Rectified (Io) (per Diode) 200A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,38000 € | 62,38 € |
| Unit Price without VAT: | 62,38000 € |
|---|---|
| Unit Price with VAT: | 74,23220 € |

