Diode Array 1 Pair Series Connection 1600 V 160A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSRKA160160AD

DigiKey Part Number
5806-MSRKA160160AD-ND
Manufacturer
Manufacturer Product Number
MSRKA160160AD
Description
DIODE MODULE GEN PURP 1600V 160A
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1600 V 160A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io) (per Diode)
160A
Manufacturer
DACO Semiconductor
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 160 A
Packaging
Tray
Speed
Standard Recovery >500ns, > 200mA (Io)
Part Status
Active
Current - Reverse Leakage @ Vr
25 µA @ 1600 V
Diode Configuration
1 Pair Series Connection
Operating Temperature - Junction
-55°C ~ 175°C
Technology
Standard
Mounting Type
Chassis Mount
Voltage - DC Reverse (Vr) (Max)
1600 V
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 15 days from DACO Semiconductor
FREE SHIPPING on orders of 50,99 € or more for products shipped by DACO Semiconductor
All prices are in EUR
Tray
QuantityUnit PriceExt Price
137,96000 €37,96 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,96000 €
Unit Price with VAT:45,17240 €