
MBRTT600200AR | |
|---|---|
DigiKey Part Number | 5806-MBRTT600200AR-ND |
Manufacturer | |
Manufacturer Product Number | MBRTT600200AR |
Description | DIODE MOD SCHOTTKY 200V TO-240AA |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 200 V 300A Chassis Mount TO-240AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 920 mV @ 300 A |
Manufacturer DACO Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 4 mA @ 200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Chassis Mount |
Technology Schottky, Reverse Polarity | Package / Case TO-240AA |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-240AA |
Current - Average Rectified (Io) (per Diode) 300A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,66000 € | 97,66 € |
| Unit Price without VAT: | 97,66000 € |
|---|---|
| Unit Price with VAT: | 116,21540 € |

