
MBRTT30035A | |
|---|---|
DigiKey Part Number | 5806-MBRTT30035A-ND |
Manufacturer | |
Manufacturer Product Number | MBRTT30035A |
Description | DIODE MOD SCHOT 35V 150A TO240AA |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 150A Chassis Mount TO-240AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 720 mV @ 150 A |
Manufacturer DACO Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 1 mA @ 35 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case TO-240AA |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package TO-240AA |
Current - Average Rectified (Io) (per Diode) 150A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,20000 € | 58,20 € |
| Unit Price without VAT: | 58,20000 € |
|---|---|
| Unit Price with VAT: | 69,25800 € |

