
MBRTT20060ADR | |
|---|---|
DigiKey Part Number | 5806-MBRTT20060ADR-ND |
Manufacturer | |
Manufacturer Product Number | MBRTT20060ADR |
Description | DIODE MOD SCHOT 60V 100A TO240AA |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 60 V 100A Chassis Mount TO-240AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 750 mV @ 100 A |
Manufacturer DACO Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 1 mA @ 60 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Chassis Mount |
Technology Schottky, Reverse Polarity | Package / Case TO-240AA |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-240AA |
Current - Average Rectified (Io) (per Diode) 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,21000 € | 35,21 € |
| Unit Price without VAT: | 35,21000 € |
|---|---|
| Unit Price with VAT: | 41,89990 € |

