Diode Array 1 Pair Series Connection 100 V 300A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRTH600100ADR

DigiKey Part Number
5806-MBRTH600100ADR-ND
Manufacturer
Manufacturer Product Number
MBRTH600100ADR
Description
DIODE MODULE SCHOTTKY 100V 300A
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 300A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io) (per Diode)
300A
Manufacturer
DACO Semiconductor
Voltage - Forward (Vf) (Max) @ If
840 mV @ 300 A
Packaging
Tray
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Part Status
Active
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Diode Configuration
1 Pair Series Connection
Operating Temperature - Junction
-55°C ~ 175°C
Technology
Schottky, Reverse Polarity
Mounting Type
Chassis Mount
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 120 days from DACO Semiconductor
FREE SHIPPING on orders of 50,99 € or more for products shipped by DACO Semiconductor
All prices are in EUR
Tray
QuantityUnit PriceExt Price
193,76000 €93,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:93,76000 €
Unit Price with VAT:111,57440 €