
MBRTA801200R | |
|---|---|
DigiKey Part Number | 5806-MBRTA801200R-ND |
Manufacturer | |
Manufacturer Product Number | MBRTA801200R |
Description | DIODE MODULE SCHOTTKY 200V 400A |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 200 V 400A Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 400A |
Manufacturer DACO Semiconductor | Voltage - Forward (Vf) (Max) @ If 910 mV @ 400 A |
Packaging Tray | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Part Status Active | Current - Reverse Leakage @ Vr 5 mA @ 200 V |
Diode Configuration 1 Pair Common Anode | Operating Temperature - Junction -55°C ~ 150°C |
Technology Schottky, Reverse Polarity | Mounting Type Chassis Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,77000 € | 124,77 € |
| Unit Price without VAT: | 124,77000 € |
|---|---|
| Unit Price with VAT: | 148,47630 € |

