
MBRTA60045R | |
|---|---|
DigiKey Part Number | 5806-MBRTA60045R-ND |
Manufacturer | |
Manufacturer Product Number | MBRTA60045R |
Description | DIODE MODULE SCHOTTKY 45V 300A |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 45 V 300A Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 300A |
Manufacturer DACO Semiconductor | Voltage - Forward (Vf) (Max) @ If 700 mV @ 300 A |
Packaging Tray | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Part Status Active | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Diode Configuration 1 Pair Common Anode | Operating Temperature - Junction -55°C ~ 150°C |
Technology Schottky, Reverse Polarity | Mounting Type Chassis Mount |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,26000 € | 96,26 € |
| Unit Price without VAT: | 96,26000 € |
|---|---|
| Unit Price with VAT: | 114,54940 € |

