
MBRTA40030RL | |
|---|---|
DigiKey Part Number | 5806-MBRTA40030RL-ND |
Manufacturer | |
Manufacturer Product Number | MBRTA40030RL |
Description | DIODE MODULE SCHOTTKY 30V 200A |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200A Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 200A |
Manufacturer DACO Semiconductor | Voltage - Forward (Vf) (Max) @ If 580 mV @ 200 A |
Packaging Tray | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Part Status Active | Current - Reverse Leakage @ Vr 3 mA @ 30 V |
Diode Configuration 1 Pair Common Anode | Operating Temperature - Junction -40°C ~ 100°C |
Technology Schottky, Reverse Polarity | Mounting Type Chassis Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,74000 € | 58,74 € |
| Unit Price without VAT: | 58,74000 € |
|---|---|
| Unit Price with VAT: | 69,90060 € |

