
MBRT60090 | |
|---|---|
DigiKey Part Number | 5806-MBRT60090-ND |
Manufacturer | |
Manufacturer Product Number | MBRT60090 |
Description | DIODE MODULE SCHOTTKY 90V 300A |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 90 V 300A Chassis Mount TO-244AB Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DACO Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) (per Diode) | 300A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 300 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 90 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | TO-244AB Isolated Tab | |
Supplier Device Package | Three Tower |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,94000 € | 94,94 € |
| Unit Price without VAT: | 94,94000 € |
|---|---|
| Unit Price with VAT: | 112,97860 € |

