Diode Array 1 Pair Common Cathode 35 V 300A Chassis Mount TO-244AB Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRT60035L

DigiKey Part Number
5806-MBRT60035L-ND
Manufacturer
Manufacturer Product Number
MBRT60035L
Description
DIODE MODULE SCHOTTKY 35V 300A
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 35 V 300A Chassis Mount TO-244AB Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DACO Semiconductor
Series
-
Packaging
Tray
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io) (per Diode)
300A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 300 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 35 V
Operating Temperature - Junction
-40°C ~ 100°C
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
TO-244AB Isolated Tab
Supplier Device Package
Three Tower
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 15 days from DACO Semiconductor
FREE SHIPPING on orders of 51,64 € or more for products shipped by DACO Semiconductor
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1103,27000 €103,27 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,27000 €
Unit Price with VAT:122,89130 €