
MBRQ402150CT | |
|---|---|
DigiKey Part Number | 5806-MBRQ402150CT-ND |
Manufacturer | |
Manufacturer Product Number | MBRQ402150CT |
Description | DIODE MODULE SCHOTTKY 150V 200A |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 200A Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 200A |
Manufacturer DACO Semiconductor | Voltage - Forward (Vf) (Max) @ If 850 mV @ 200 A |
Packaging Tray | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Part Status Active | Current - Reverse Leakage @ Vr 4 mA @ 150 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -55°C ~ 150°C |
Technology Schottky | Mounting Type Chassis Mount |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,60000 € | 47,60 € |
| Unit Price without VAT: | 47,60000 € |
|---|---|
| Unit Price with VAT: | 56,64400 € |

