
MBRQ302150CTR | |
|---|---|
DigiKey Part Number | 5806-MBRQ302150CTR-ND |
Manufacturer | |
Manufacturer Product Number | MBRQ302150CTR |
Description | DIODE MODULE SCHOTTKY 150V 150A |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 150 V 150A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DACO Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky, Reverse Polarity | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 150A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 150 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,64000 € | 46,64 € |
| Unit Price without VAT: | 46,64000 € |
|---|---|
| Unit Price with VAT: | 55,50160 € |

