
MBRQ200150CTR | |
|---|---|
DigiKey Part Number | 5806-MBRQ200150CTR-ND |
Manufacturer | |
Manufacturer Product Number | MBRQ200150CTR |
Description | DIODE MODULE SCHOTTKY 150V 100A |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 150 V 100A Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 100A |
Manufacturer DACO Semiconductor | Voltage - Forward (Vf) (Max) @ If 880 mV @ 100 A |
Packaging Tray | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Part Status Active | Current - Reverse Leakage @ Vr 3 mA @ 150 V |
Diode Configuration 1 Pair Common Anode | Operating Temperature - Junction -55°C ~ 150°C |
Technology Schottky, Reverse Polarity | Mounting Type Chassis Mount |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,58000 € | 42,58 € |
| Unit Price without VAT: | 42,58000 € |
|---|---|
| Unit Price with VAT: | 50,67020 € |

