
MBRI2X80-150A | |
|---|---|
DigiKey Part Number | 5806-MBRI2X80-150A-ND |
Manufacturer | |
Manufacturer Product Number | MBRI2X80-150A |
Description | DIODE MODULE SCHOTTKY 150V 80A |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 150 V 80A Chassis Mount SOT-227-4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 880 mV @ 80 A |
Manufacturer DACO Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 3 mA @ 150 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Schottky | Package / Case SOT-227-4 |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package SOT-227 |
Current - Average Rectified (Io) (per Diode) 80A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,00000 € | 29,00 € |
| Unit Price without VAT: | 29,00000 € |
|---|---|
| Unit Price with VAT: | 34,51000 € |

