
MBRI2X60-180A | |
|---|---|
DigiKey Part Number | 5806-MBRI2X60-180A-ND |
Manufacturer | |
Manufacturer Product Number | MBRI2X60-180A |
Description | DIODE MODULE SCHOTTKY 180V 60A |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 180 V 60A Chassis Mount SOT-227-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DACO Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 180 V | |
Current - Average Rectified (Io) (per Diode) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 180 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4 | |
Supplier Device Package | SOT-227 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,17000 € | 28,17 € |
| Unit Price without VAT: | 28,17000 € |
|---|---|
| Unit Price with VAT: | 33,52230 € |

