
MBRH24045 | |
|---|---|
DigiKey Part Number | 5806-MBRH24045-ND |
Manufacturer | |
Manufacturer Product Number | MBRH24045 |
Description | DIODE SCHOTTKY 45V 240A D67 |
Customer Reference | |
Detailed Description | Diode 45 V 240A Chassis Mount D-67 HALF-PAK |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 720 mV @ 240 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package D-67 HALF-PAK |
Current - Average Rectified (Io) 240A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,27000 € | 45,27 € |
| Unit Price without VAT: | 45,27000 € |
|---|---|
| Unit Price with VAT: | 53,87130 € |

