Diode 100 V 240A Chassis Mount D-67 HALF-PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRH240100

DigiKey Part Number
5806-MBRH240100-ND
Manufacturer
Manufacturer Product Number
MBRH240100
Description
DIODE SCHO 100V 240A D67 HALFPAK
Customer Reference
Detailed Description
Diode 100 V 240A Chassis Mount D-67 HALF-PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
240A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 240 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
D-67 HALF-PAK
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 15 days from DACO Semiconductor
FREE SHIPPING on orders of 51,64 € or more for products shipped by DACO Semiconductor
All prices are in EUR
Tray
QuantityUnit PriceExt Price
145,84000 €45,84 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,84000 €
Unit Price with VAT:54,54960 €