
MBRH20045L | |
|---|---|
DigiKey Part Number | 5806-MBRH20045L-ND |
Manufacturer | |
Manufacturer Product Number | MBRH20045L |
Description | DIODE SCHOTTKY 45V 200A D67 |
Customer Reference | |
Detailed Description | Diode 45 V 200A Chassis Mount D-67 HALF-PAK |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 5 mA @ 45 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package D-67 HALF-PAK |
Current - Average Rectified (Io) 200A | Operating Temperature - Junction -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,05000 € | 51,05 € |
| Unit Price without VAT: | 51,05000 € |
|---|---|
| Unit Price with VAT: | 60,74950 € |

