
MBRH20020 | |
|---|---|
DigiKey Part Number | 5806-MBRH20020-ND |
Manufacturer | |
Manufacturer Product Number | MBRH20020 |
Description | DIODE SCHOTTKY 20V 200A D67 |
Customer Reference | |
Detailed Description | Diode 20 V 200A Chassis Mount D-67 HALF-PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 200A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 200 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-67 HALF-PAK | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,05000 € | 42,05 € |
| Unit Price without VAT: | 42,05000 € |
|---|---|
| Unit Price with VAT: | 50,03950 € |

