
MBRH15030L | |
|---|---|
DigiKey Part Number | 5806-MBRH15030L-ND |
Manufacturer | |
Manufacturer Product Number | MBRH15030L |
Description | DIODE SCHOTTKY 30V 150A D67 |
Customer Reference | |
Detailed Description | Diode 30 V 150A Chassis Mount D-67 HALF-PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 150A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 150 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-67 HALF-PAK | |
Operating Temperature - Junction | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,69000 € | 20,69 € |
| Unit Price without VAT: | 20,69000 € |
|---|---|
| Unit Price with VAT: | 24,62110 € |

