
MBRH15020L | |
|---|---|
DigiKey Part Number | 5806-MBRH15020L-ND |
Manufacturer | |
Manufacturer Product Number | MBRH15020L |
Description | DIODE SCHOTTKY 20V 150A D67 |
Customer Reference | |
Detailed Description | Diode 20 V 150A Chassis Mount D-67 HALF-PAK |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 580 mV @ 150 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 3 mA @ 20 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package D-67 HALF-PAK |
Current - Average Rectified (Io) 150A | Operating Temperature - Junction -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,13000 € | 46,13 € |
| Unit Price without VAT: | 46,13000 € |
|---|---|
| Unit Price with VAT: | 54,89470 € |

