
MBRH120100 | |
|---|---|
DigiKey Part Number | 5806-MBRH120100-ND |
Manufacturer | |
Manufacturer Product Number | MBRH120100 |
Description | DIODE SCHO 100V 120A D67 HALFPAK |
Customer Reference | |
Detailed Description | Diode 100 V 120A Chassis Mount D-67 HALF-PAK |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 840 mV @ 120 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package D-67 HALF-PAK |
Current - Average Rectified (Io) 120A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,35000 € | 35,35 € |
| Unit Price without VAT: | 35,35000 € |
|---|---|
| Unit Price with VAT: | 42,06650 € |

