
MBR8060 | |
|---|---|
DigiKey Part Number | 5806-MBR8060-ND |
Manufacturer | |
Manufacturer Product Number | MBR8060 |
Description | DIODE SCHOTTKY 60V 80A DO5 |
Customer Reference | |
Detailed Description | Diode 60 V 80A Stud Mount DO-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 80A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 80 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-5 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,04500 € | 1.404,50 € |
| Unit Price without VAT: | 14,04500 € |
|---|---|
| Unit Price with VAT: | 16,71355 € |

