
MBR7535R | |
|---|---|
DigiKey Part Number | 5806-MBR7535R-ND |
Manufacturer | |
Manufacturer Product Number | MBR7535R |
Description | DIODE SCHOTTKY REV 35V 75A DO5 |
Customer Reference | |
Detailed Description | Diode 35 V 75A Stud Mount DO-5 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 750 mV @ 75 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 1 mA @ 35 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package DO-5 |
Current - Average Rectified (Io) 75A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,98370 € | 1.498,37 € |
| Unit Price without VAT: | 14,98370 € |
|---|---|
| Unit Price with VAT: | 17,83060 € |

