
MBR6040R | |
|---|---|
DigiKey Part Number | 5806-MBR6040R-ND |
Manufacturer | |
Manufacturer Product Number | MBR6040R |
Description | DIODE SCHOTTKY REV 40V 60A DO5 |
Customer Reference | |
Detailed Description | Diode 40 V 60A Stud Mount DO-5 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 720 mV @ 60 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 1 mA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-5 |
Current - Average Rectified (Io) 60A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,87040 € | 1.387,04 € |
| Unit Price without VAT: | 13,87040 € |
|---|---|
| Unit Price with VAT: | 16,50578 € |

