
MBR60020CTL | |
|---|---|
DigiKey Part Number | 5806-MBR60020CTL-ND |
Manufacturer | |
Manufacturer Product Number | MBR60020CTL |
Description | DIODE MODULE SCHOTTKY 20V 300A |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 20 V 300A Chassis Mount TO-244AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 580 mV @ 300 A |
Manufacturer DACO Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 3 mA @ 20 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 100°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case TO-244AB |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package Twin Tower |
Current - Average Rectified (Io) (per Diode) 300A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,74000 € | 97,74 € |
| Unit Price without VAT: | 97,74000 € |
|---|---|
| Unit Price with VAT: | 116,31060 € |

