
MBR30030CTRL | |
|---|---|
DigiKey Part Number | 5806-MBR30030CTRL-ND |
Manufacturer | |
Manufacturer Product Number | MBR30030CTRL |
Description | DIODE MODULE SCHOTTKY 30V 150A |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 150A Chassis Mount TO-244AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 580 mV @ 150 A |
Manufacturer DACO Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 3 mA @ 30 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 100°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Chassis Mount |
Technology Schottky, Reverse Polarity | Package / Case TO-244AB |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package Twin Tower |
Current - Average Rectified (Io) (per Diode) 150A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,47000 € | 68,47 € |
| Unit Price without VAT: | 68,47000 € |
|---|---|
| Unit Price with VAT: | 81,47930 € |

