
MBR200150CT | |
|---|---|
DigiKey Part Number | 5806-MBR200150CT-ND |
Manufacturer | |
Manufacturer Product Number | MBR200150CT |
Description | DIODE MODULE SCHOTTKY 150V 100A |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 100A Chassis Mount TO-244AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 880 mV @ 100 A |
Manufacturer DACO Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 3 mA @ 150 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case TO-244AB |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package Twin Tower |
Current - Average Rectified (Io) (per Diode) 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,10000 € | 63,10 € |
| Unit Price without VAT: | 63,10000 € |
|---|---|
| Unit Price with VAT: | 75,08900 € |

