
M1PIA50-060 | |
|---|---|
DigiKey Part Number | 5806-M1PIA50-060-ND |
Manufacturer | |
Manufacturer Product Number | M1PIA50-060 |
Description | BRIDGE RECT 1PHASE 600V 50A |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DACO Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 50 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,82000 € | 25,82 € |
| 3 | 25,81000 € | 77,43 € |
| 10 | 25,30200 € | 253,02 € |
| Unit Price without VAT: | 25,82000 € |
|---|---|
| Unit Price with VAT: | 30,72580 € |

