
FST8335M | |
|---|---|
DigiKey Part Number | 5806-FST8335M-ND |
Manufacturer | |
Manufacturer Product Number | FST8335M |
Description | DIODE MOD SCHOTT 35V 40A D61-3M |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 35 V 40A Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 720 mV @ 40 A |
Manufacturer DACO Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 1 mA @ 35 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Schottky | Package / Case Module |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package D61-3M |
Current - Average Rectified (Io) (per Diode) 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,50000 € | 17,50 € |
| Unit Price without VAT: | 17,50000 € |
|---|---|
| Unit Price with VAT: | 20,82500 € |

