
FST7335M | |
|---|---|
DigiKey Part Number | 5806-FST7335M-ND |
Manufacturer | |
Manufacturer Product Number | FST7335M |
Description | DIODE MOD SCHOTT 35V 35A D61-3M |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 35 V 35A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DACO Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) (per Diode) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 35 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 35 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | D61-3M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,58000 € | 17,58 € |
| Unit Price without VAT: | 17,58000 € |
|---|---|
| Unit Price with VAT: | 20,92020 € |

