
FST6315M | |
|---|---|
DigiKey Part Number | 5806-FST6315M-ND |
Manufacturer | |
Manufacturer Product Number | FST6315M |
Description | DIODE MOD SCHOTT 15V 30A D61-3M |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 15 V 30A Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 30 A |
Manufacturer DACO Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 1 mA @ 15 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Schottky | Package / Case Module |
Voltage - DC Reverse (Vr) (Max) 15 V | Supplier Device Package D61-3M |
Current - Average Rectified (Io) (per Diode) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,19000 € | 18,19 € |
| Unit Price without VAT: | 18,19000 € |
|---|---|
| Unit Price with VAT: | 21,64610 € |

