
FST16040L | |
|---|---|
DigiKey Part Number | 5806-FST16040L-ND |
Manufacturer | |
Manufacturer Product Number | FST16040L |
Description | DIODE MOD SCHOTT 40V 80A TO249AA |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 80A Chassis Mount TO-249AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 80 A |
Manufacturer DACO Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 2 mA @ 40 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 100°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case TO-249AA |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-249AA |
Current - Average Rectified (Io) (per Diode) 80A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,65000 € | 47,65 € |
| Unit Price without VAT: | 47,65000 € |
|---|---|
| Unit Price with VAT: | 56,70350 € |

