
FST12080 | |
|---|---|
DigiKey Part Number | 5806-FST12080-ND |
Manufacturer | |
Manufacturer Product Number | FST12080 |
Description | DIODE MOD SCHOTT 80V 60A TO249AA |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 60A Chassis Mount TO-249AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DACO Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 80 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | TO-249AA | |
Supplier Device Package | TO-249AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,38000 € | 49,38 € |
| Unit Price without VAT: | 49,38000 € |
|---|---|
| Unit Price with VAT: | 58,76220 € |

