
FST12035 | |
|---|---|
DigiKey Part Number | 5806-FST12035-ND |
Manufacturer | |
Manufacturer Product Number | FST12035 |
Description | DIODE MOD SCHOTT 35V 60A TO249AA |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 60A Chassis Mount TO-249AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 60 A |
Manufacturer DACO Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 1 mA @ 35 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case TO-249AA |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package TO-249AA |
Current - Average Rectified (Io) (per Diode) 60A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,16000 € | 49,16 € |
| Unit Price without VAT: | 49,16000 € |
|---|---|
| Unit Price with VAT: | 58,50040 € |

