
FST120100 | |
|---|---|
DigiKey Part Number | 5806-FST120100-ND |
Manufacturer | |
Manufacturer Product Number | FST120100 |
Description | DIODE MOD SCHOT 100V 60A TO249AA |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 60A Chassis Mount TO-249AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 840 mV @ 60 A |
Manufacturer DACO Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case TO-249AA |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-249AA |
Current - Average Rectified (Io) (per Diode) 60A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,77000 € | 48,77 € |
| Unit Price without VAT: | 48,77000 € |
|---|---|
| Unit Price with VAT: | 58,03630 € |

