
DAR3PY086-160W | |
|---|---|
DigiKey Part Number | 5806-DAR3PY086-160W-ND |
Manufacturer | |
Manufacturer Product Number | DAR3PY086-160W |
Description | BRIDGE RECT 3PHASE 1.6KV 90A |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DACO Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 90 A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 80 A | |
Current - Reverse Leakage @ Vr | 40 µA @ 1600 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,73000 € | 16,73 € |
| 3 | 16,71667 € | 50,15 € |
| 10 | 15,39200 € | 153,92 € |
| Unit Price without VAT: | 16,73000 € |
|---|---|
| Unit Price with VAT: | 19,90870 € |

