
CSRI4X50-065L2B | |
|---|---|
DigiKey Part Number | 5806-CSRI4X50-065L2B-ND |
Manufacturer | |
Manufacturer Product Number | CSRI4X50-065L2B |
Description | 650V 4X50A 1.70VF Full Bridge SO |
Customer Reference | |
Detailed Description | Diode Array 4 Pair Series Connection Chassis Mount SOT-227-4 |
Datasheet | Datasheet |
Category | Technology SiC (Silicon Carbide) Schottky |
Manufacturer DACO Semiconductor | Mounting Type Chassis Mount |
Packaging Tube | Package / Case SOT-227-4 |
Part Status Active | Supplier Device Package SOT-227 |
Diode Configuration 4 Pair Series Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,69000 € | 37,69 € |
| Unit Price without VAT: | 37,69000 € |
|---|---|
| Unit Price with VAT: | 44,85110 € |

