
CSRI4X25-065L2B | |
|---|---|
DigiKey Part Number | 5806-CSRI4X25-065L2B-ND |
Manufacturer | |
Manufacturer Product Number | CSRI4X25-065L2B |
Description | 650V 4X25A 1.70VF Full Bridge SO |
Customer Reference | |
Detailed Description | Diode Array 4 Pair Series Connection 75A Chassis Mount SOT-227-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DACO Semiconductor | |
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 4 Pair Series Connection | |
Technology | SiC (Silicon Carbide) Schottky | |
Current - Average Rectified (Io) (per Diode) | 75A | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4 | |
Supplier Device Package | SOT-227 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,54000 € | 27,54 € |
| Unit Price without VAT: | 27,54000 € |
|---|---|
| Unit Price with VAT: | 32,77260 € |

