
CSRI2X25-120P3B | |
|---|---|
DigiKey Part Number | 5806-CSRI2X25-120P3B-ND |
Manufacturer | |
Manufacturer Product Number | CSRI2X25-120P3B |
Description | DIODE MODULE SIC 1200V 25A |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1200 V 25A Chassis Mount SOT-227-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DACO Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 25 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 1200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4 | |
Supplier Device Package | SOT-227 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 € | 32,13 € |
| Unit Price without VAT: | 32,13000 € |
|---|---|
| Unit Price with VAT: | 38,23470 € |

