
CSRI2X140-065P3B | |
|---|---|
DigiKey Part Number | 5806-CSRI2X140-065P3B-ND |
Manufacturer | |
Manufacturer Product Number | CSRI2X140-065P3B |
Description | 650V 2X140A 1.70VF Parallel SOT- |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 140A Chassis Mount SOT-227-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DACO Semiconductor | |
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | SiC (Silicon Carbide) Schottky | |
Current - Average Rectified (Io) (per Diode) | 140A | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4 | |
Supplier Device Package | SOT-227 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,79000 € | 43,79 € |
| Unit Price without VAT: | 43,79000 € |
|---|---|
| Unit Price with VAT: | 52,11010 € |

