
CSRI2X100-170P2B | |
|---|---|
DigiKey Part Number | 5806-CSRI2X100-170P2B-ND |
Manufacturer | |
Manufacturer Product Number | CSRI2X100-170P2B |
Description | 1700V 2X100A 1.80VF Parallel SOT |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 100A Chassis Mount SOT-227-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DACO Semiconductor | |
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Current - Average Rectified (Io) (per Diode) | 100A | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4 | |
Supplier Device Package | SOT-227 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,94000 € | 55,94 € |
| Unit Price without VAT: | 55,94000 € |
|---|---|
| Unit Price with VAT: | 66,56860 € |

