
CSRI2X100-065P3B | |
|---|---|
DigiKey Part Number | 5806-CSRI2X100-065P3B-ND |
Manufacturer | |
Manufacturer Product Number | CSRI2X100-065P3B |
Description | 650V 2X100A 1.70VF Parallel SOT- |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 100A Chassis Mount SOT-227-4 |
Datasheet | Datasheet |
Category | Technology SiC (Silicon Carbide) Schottky |
Manufacturer DACO Semiconductor | Current - Average Rectified (Io) (per Diode) 100A |
Packaging Tube | Mounting Type Chassis Mount |
Part Status Active | Package / Case SOT-227-4 |
Diode Configuration 2 Independent | Supplier Device Package SOT-227 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,85000 € | 33,85 € |
| Unit Price without VAT: | 33,85000 € |
|---|---|
| Unit Price with VAT: | 40,28150 € |

