Diode 30 V 50A Stud Mount DO-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6097

DigiKey Part Number
5806-1N6097-ND
Manufacturer
Manufacturer Product Number
1N6097
Description
DIODE SCHOTTKY 30V 50A DO5
Customer Reference
Detailed Description
Diode 30 V 50A Stud Mount DO-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
700 mV @ 50 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tray
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
DO-5
Current - Average Rectified (Io)
50A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 21 days from DACO Semiconductor
FREE SHIPPING on orders of 50,99 € or more for products shipped by DACO Semiconductor
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10013,87040 €1.387,04 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,87040 €
Unit Price with VAT:16,50578 €