ST250-1A BLK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Daburn Electronics
In Stock: 0
Unit Price: 20,92000 €
Datasheet

Similar


3M
In Stock: 109
Unit Price: 39,11000 €
Datasheet
Black Cold Shrink Tape 1.000" (25.4mm) X 8.00' (2.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST250-1A BLK

DigiKey Part Number
W213-ND
Manufacturer
Manufacturer Product Number
ST250-1A BLK
Description
SHRINK TAPE 1" X 8.00' BLACK
Customer Reference
Detailed Description
Black Cold Shrink Tape 1.000" (25.4mm) X 8.00' (2.44m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
8.00' (2.44m)
Manufacturer
Daburn Electronics
Width
1.000" (25.4mm)
Series
Material
Rubber
Packaging
Bulk
Thickness
0.018" (0.46mm)
Part Status
Obsolete
Color
Black
Type
Tape
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ST250-1 BLKDaburn Electronics0W211-ND20,92000 €Direct
2228-1X10FT3M1093M12150-ND39,11000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes