ST250-1 1/2 BLK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 1
Unit Price: 16,90000 €
Datasheet
Black Cold Shrink Tape 1.500" (38.1mm) X 16.00' (4.88m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST250-1 1/2 BLK

DigiKey Part Number
W216-ND
Manufacturer
Manufacturer Product Number
ST250-1 1/2 BLK
Description
SHRINK TAPE 1.5" X 16.00' BLACK
Customer Reference
Detailed Description
Black Cold Shrink Tape 1.500" (38.1mm) X 16.00' (4.88m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Daburn Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Tape
Length
16.00' (4.88m)
Diameter
-
Width
1.500" (38.1mm)
Material
Rubber
Thickness
0.018" (0.46mm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes