
P53-15XA | |
|---|---|
DigiKey Part Number | P53-15XA-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P53-15XA |
Description | AC/DC CONVERTER 5V +/-15V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 15V -15V 500mA, 100mA, 100mA 105 ~ 230 VAC Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA, 100mA, 100mA |
Manufacturer Polytron | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Bulk | Operating Temperature -25°C ~ 71°C |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 7-DIP Module |
Number of Outputs 3 | Size / Dimension 3.50" L x 2.50" W x 1.56" H (88.9mm x 63.5mm x 39.6mm) |
Voltage - Input 105 ~ 230 VAC | Approval Agency CE, cURus, UL |
Voltage - Output 1 5V | Line Regulation 0.02% |
Voltage - Output 2 15V | Load Regulation 0.1% |
Voltage - Output 3 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 425,37400 € | 2.126,87 € |
| Unit Price without VAT: | 425,37400 € |
|---|---|
| Unit Price with VAT: | 506,19506 € |

