


P53-15L | |
|---|---|
DigiKey Part Number | P53-15L-ND |
Manufacturer | |
Manufacturer Product Number | P53-15L |
Description | AC/DC CONVERTER 5V +/-15V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 15V -15V 300mA, 150mA, 150mA 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 300mA, 150mA, 150mA |
Manufacturer Daburn Electronics | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Bulk | Operating Temperature -25°C ~ 71°C |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 7-DIP Module |
Number of Outputs 3 | Size / Dimension 3.50" L x 2.50" W x 1.56" H (88.9mm x 63.5mm x 39.6mm) |
Voltage - Input 105 ~ 125 VAC | Approval Agency CE, cURus, UL |
Voltage - Output 1 5V | Line Regulation 0.02% |
Voltage - Output 2 15V | Load Regulation 0.1% |
Voltage - Output 3 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,18000 € | 356,18 € |
| 5 | 341,94200 € | 1.709,71 € |
| 10 | 335,98800 € | 3.359,88 € |
| 25 | 328,27720 € | 8.206,93 € |
| Unit Price without VAT: | 356,18000 € |
|---|---|
| Unit Price with VAT: | 423,85420 € |

