Image for P53-15L-FST/MHIA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P53-15L-FST/MHIA

DigiKey Part Number
P53-15L-FST/MHIA-ND
Manufacturer
Polytron
Manufacturer Product Number
P53-15L-FST/MHIA
Description
AC/DC CONVERTER 5V 15V -15V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 3 Output 5V 15V -15V 105 ~ 125 VAC Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
300 mA
Mfr
Current - Output 2
150 mA
Series
Current - Output 3
150 mA
Packaging
Bulk
Applications
Medical
Part Status
Active
Voltage - Isolation
4 kV
Type
Enclosed
Operating Temperature
-25°C ~ 71°C
Number of Outputs
3
Mounting Type
Chassis Mount
Voltage - Input
105 ~ 125 VAC
Size / Dimension
4.10" L x 2.50" W x 1.56" H (104.1mm x 63.5mm x 39.6mm)
Voltage - Output 1
5V
Approval Agency
CE, cURus
Voltage - Output 2
15V
Base Product Number
Voltage - Output 3
-15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5428,77800 €2.143,89 €
Unit Price without VAT:428,77800 €
Unit Price with VAT:510,24582 €